Christmas Opening Hours and Delivery Dates here
TracoPower TEN 30-2411WIN 30W DC-DC Converter 9 - 36V DC In 5.1V DC 6A Out

Image Representative of Range

TracoPower TEN 30-2411WIN 30W DC-DC Converter 9 - 36V DC In 5.1V DC 6A Out

Order Code:

57-5175

Brand: TracoPower MPN: TEN 30-2411WIN EAN-13: 2050000638015
Qty Unit Price (Ex VAT)
1+ £58.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The TEN 30WIN series offers very powerful 30W DC-DC-converters with a very wide 4:1 input range in an ultra-compact casing with industry-standard pins. Typical applications include mobile battery-operated devices, decentralised power supply in icommunications systems, and all places where isolated regulated voltages are required.


  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 88 %
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +75 °C
  • Output current: 6000mA
  • Output voltage: 5.1V DC
  • Output voltage 1: 5.1V DC
  • Power: 30W
  • Manufacturer's part TEN 30-2411WIN
Output Voltage 5.1V
Input Voltage Range 9 to 36V
Power Rating 30W
Output Current 6000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot