Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 30-1210 30W DC-DC Converter 9 - 18V DC In 3.3V DC 8000mA Out

TracoPower TEN 30-1210 30W DC-DC Converter 9 - 18V DC In 3.3V DC 8000mA Out

Order Code:  

57-6038

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 30-1210  Copy to clipboard
 Report an error

Discontinued

Small encapsulated 30W DC-DC converters from the TracoPower TEN 30 series with metallic casing with insulated base plates. These converters have a wide 2:1 input range, a very high degree of efficiency and are ideal for use with mobile eqipment and anywhere where space on the PCB is at a premium.


  • Control deviations: input change max.±0.2 %, load change single max. ±0.5 %/Dual max. 1 %.
  • Ripple:typ. 100 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 85 %
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Output current: 8000mA
  • Output voltage: 3.3V DC
  • Output voltage 1: 3.3V DC
  • Power: 30W
  • Manufacturer's part TEN 30-1210
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 8000mA
Power Rating 30W
Supply Voltage Range 9 to 18V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review