Christmas Opening Hours and Delivery Dates here
TracoPower TEN 25-1212 30W DC-DC Converter 9 - 18V DC In 12V DC 2500mA Out

Image Representative of Range

TracoPower TEN 25-1212 30W DC-DC Converter 9 - 18V DC In 12V DC 2500mA Out

Order Code:

57-6016

Brand: TracoPower MPN: TEN 25-1212 EAN-13: 2050001156891
Qty Unit Price (Ex VAT)
1+ £59.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

These 25W DC-DC converters from the TracoPower TEN 25 series have a wide 2:1 input range, very high degree of efficiency and an input filter in accordance with EN 55022.


  • Control deviations: input change max.±0.3 %, load change single max. ±0.5 %/Dual max. 1 %.
  • Ripple:typ. 80 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Efficiency: 88 %
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Output current: 2500mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 30W
  • Manufacturer's part TEN 25-1212
Output Voltage 12V
Input Voltage Range 9 to 18V
Power Rating 30W
Output Current 2500mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot