Christmas Opening Hours and Delivery Dates here
TracoPower TEN 25-1211 25W DC-DC Converter 9 - 18V DC In 5V DC 5000mA Out

TracoPower TEN 25-1211 25W DC-DC Converter 9 - 18V DC In 5V DC 5000mA Out

Order Code:

57-6015

Brand: TracoPower MPN: TEN 25-1211

Discontinued


These 25W DC-DC converters from the TracoPower TEN 25 series have a wide 2:1 input range, very high degree of efficiency and an input filter in accordance with EN 55022.


  • Control deviations: input change max.±0.3 %, load change single max. ±0.5 %/Dual max. 1 %.
  • Ripple:typ. 80 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Efficiency: 84 %
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Output current: 5000mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 25W
  • Manufacturer's part TEN 25-1211
Output Voltage 5V
Input Voltage Range 9 to 18V
Power Rating 25W
Output Current 5000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot