Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 20-4823WIN 20W DC-DC Converter 18 - 75V DC to Vout: 15V DC ± 6

TracoPower TEN 20-4823WIN 20W DC-DC Converter 18 - 75V DC to Vout: 15V DC ± 6

Order Code:  

57-5130

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 20-4823WIN  Copy to clipboard
 Report an error

Discontinued

The TEN 20WIN series of DC-DC converters from TracoPower have an ultra-wide 4:1 input voltage range in a compact 2 x 1in low profile package. These converters can be used anywhere isolated, tightly regulated voltages are required.


  • Case type: 50.8mm x 25.4mm
  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 88 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ± 665mA
  • Output voltage: 15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 20W
  • Residual ripple: 75 -100 mV
  • Manufacturer's part TEN 20-4823WIN

Approvals: UL, EN.
Mounting Style SMD
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -665mA
Output Current Max 665mA
Power Rating 20W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review