Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 20-4822WI 20W DC-DC Converter 18 - 75V DC In ±12V DC ±835mA Out

TracoPower TEN 20-4822WI 20W DC-DC Converter 18 - 75V DC In ±12V DC ±835mA Out

Order Code:  

57-4692

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 20-4822WI  Copy to clipboard
 Report an error

Discontinued

The TEN 20WI series of DC-DC converters from TracoPower have an ultra-wide 4:1 input voltage range in a compact 2 x 1.6in low profile package. These converters can be used anywhere isolated, tightly regulated voltages are required.


  • Control deviations: For input variation max. ± 0.5 %, for load variation max. ±3 %
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Efficiency: 83 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 60 °C power reduction 2 %/K) -40 - +85 °C
  • Output current: Max ±835mA
  • Output voltage: 12V DC
  • Output voltage 1: +12 V/DC V
  • Output voltage 2: -12 V/DC V
  • Power: 20W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEN 20-4822WI
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min -835mA
Output Current Max 835mA
Power Rating 20W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review