Christmas Opening Hours and Delivery Dates here
TracoPower TEN 20-4812WI 20W DC-DC Converter 18 - 75V DC In 12V DC 1670mA Out

TracoPower TEN 20-4812WI 20W DC-DC Converter 18 - 75V DC In 12V DC 1670mA Out

Order Code:

57-4691

Brand: TracoPower MPN: TEN 20-4812WI

Discontinued


The TEN 20WI series of DC-DC converters from TracoPower have an ultra-wide 4:1 input voltage range in a compact 2 x 1.6in low profile package. These converters can be used anywhere isolated, tightly regulated voltages are required.


  • Control deviations: For input variation max. ± 0.5 %, for load variation max. ±3 %
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Efficiency: 81 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 60 °C power reduction 2 %/K) -40 - +85 °C
  • Output current: Max 1.67A
  • Output voltage: 12V DC
  • Output voltage 1: 12 V/DC V
  • Power: 20W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEN 20-4812WI
Output Voltage 12V
Input Voltage Range 18 to 75V
Power Rating 20W
Output Current 1670mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot