Christmas Opening Hours and Delivery Dates here
TracoPower TEN 20-2422WI 20W DC-DC Converter 9 - 36V DC In ±12V DC ±835mA Out

Image Representative of Range

TracoPower TEN 20-2422WI 20W DC-DC Converter 9 - 36V DC In ±12V DC ±835mA Out

Order Code:

57-4688

Brand: TracoPower MPN: TEN 20-2422WI EAN-13: 2050000027581
Qty Unit Price (Ex VAT)
1+ £65.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The TEN 20WI series of DC-DC converters from TracoPower have an ultra-wide 4:1 input voltage range in a compact 2 x 1.6in low profile package. These converters can be used anywhere isolated, tightly regulated voltages are required.


  • Control deviations: For input variation max. ± 0.5 %, for load variation max. ±3 %
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Efficiency: 81 %
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 60 °C power reduction 2 %/K) -40 - +85 °C
  • Output current: Max ±835mA
  • Output voltage: 12V DC
  • Output voltage 1: +12 V/DC V
  • Output voltage 2: -12 V/DC V
  • Power: 20W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Type: TEN 20-2422WI
  • Manufacturer's part TEN 20-2422WI
Output Voltage 12V
Input Voltage Range 9 to 36V
Power Rating 20W
Output Current -835mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot