Christmas Opening Hours and Delivery Dates here

TracoPower TEN 20-2421WIN DC-DC Converter 20W 24V +/-5V

Order Code:

63-8968

Brand: TracoPower MPN: TEN 20-2421WIN EAN-13: 4016138870367
  • Quickly find another product in this range by Power Rating:

    20W 10000W
Qty Was Unit Price (Ex VAT)
1+ £53.43 £51.87
5+ £51.82 £50.31
10+ £48.59 £47.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/04/2026

The TracoPower TEN 20-2421WIN is a DC/DC Converter with a wide 4:1 input voltage range in an ultra compact 50.8 x 25.4 x 10.2mm low profile package with an industry-standard footprint.

The converter has a very high efficiency that allows it to operate within a temperature range of -40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection.

Typical applications for this converter includes battery operated equipment and distributed power architectures in communication and industrial electronics and everywhere where isolated, tightly regulated voltages are required.

A Heat Sink Option (TEN-HS1 (order code 63-9589)) is also available.


  • High power density in 50.8 x 25.4 x 10.2mm metal package
  • Ultra wide 4:1 input range
  • Extended operating temperature range -40°C to +85°C max
  • No minimum load required
  • I/O isolation 1500VDC
  • Remote On/Off
  • Adjustable output voltage
  • Industry standard footprint
  • Shielded metal case with insulated baseplate
  • Optional heatsink
  • Lead free design; RoHS compliant
  • 3-year product warranty
  • Input voltage range: 9 to 36V DC
  • Supplied with a Power rating of 20W
  • Supplied with an Output Current of ±2.0A
  • Supplied with an Output Voltage of ±5.0VDC
  • Manufacturer's part: TracoPower TEN 20-2421WIN
Output Voltage 5V
Input Voltage Range 9 to 36V
Power Rating 20W
Output Current 2000mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot