Christmas Opening Hours and Delivery Dates here
TracoPower TEN 15-4822WI 15W DC-DC Converter 18 -75V DC In ±12V DC ±625mA Out

TracoPower TEN 15-4822WI 15W DC-DC Converter 18 -75V DC In ±12V DC ±625mA Out

Order Code:

57-6013

Brand: TracoPower MPN: TEN 15-4822WI

Discontinued


The TracoPower TEN 15WI series of DC-DC converters have an ultra-wide 4:1 input range, an input filter in accordance with EN 55022 and an extended operating temperature range. SMD design with use of ceramic chip capacitors guarantees high reliability.


  • Control deviations: input change max ±0.5 %, load change max ±1 %
  • Ripple:typ. 80 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Efficiency: 85 %
  • Input voltage: 18 -75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Output current: ±625mA
  • Output voltage: ± 12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 15W
  • Type: TEN 15-4822WI
  • Manufacturer's part TEN 15-4822WI
Output Voltage -12V
Input Voltage Range 18 to 75V
Power Rating 15W
Output Current -625mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot