The TracoPower TEN 15WI series of DC-DC converters have an ultra-wide 4:1 input range, an input filter in accordance with EN 55022 and an extended operating temperature range. SMD design with use of ceramic chip capacitors guarantees high reliability.
- Control deviations: input change max ±0.5 %, load change max ±1 %
- Ripple:typ. 80 mVpk-pk (20 MHz bandwidth)
- Dimensions, length: 50.8mm
- Dimensions, width: 25.4mm
- Efficiency: 85 %
- Input voltage: 9 -36V DC
- Insulation voltage: 1500V DC
- No. of outputs: 2
- Operating temperature range: (above 70°C power reduction) -40 to +85 °C
- Output current: ±625mA
- Output voltage: ± 12V DC
- Output voltage 1: +12V DC
- Output voltage 2: -12V DC
- Power: 15W
- Type: TEN 15-2422WI
- Manufacturer's part TEN 15-2422WI
| Output Voltage |
-12V |
| Input Voltage Range |
9 to 36V |
| Power Rating |
15W |
| Output Current |
-625mA |
| Number of Outputs |
2 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |