Christmas Opening Hours and Delivery Dates here
TracoPower TEN 15-2422 15W DC-DC Converter 18–36V DC In 12V DC ±625mA Out

Image Representative of Range

TracoPower TEN 15-2422 15W DC-DC Converter 18–36V DC In 12V DC ±625mA Out

Order Code:

57-5522

Brand: TracoPower MPN: TEN 15-2422
Qty Unit Price (Ex VAT)
1+ £47.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

These 15W DC-DC converters from the TracoPower TEN 15 series offer a wide 2:1 input range, a very high degree of efficiency, a built-in input filter according to EN55022, and a wide operating temperature range. These converters are ideal for use in battery operated equipment and anywhere where isolated, tightly regulated voltages are required.


  • Control deviations: For input variationmAx. ± 5 %, for load variationmAx. ±1 %
  • Ripple: typ. 75 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Efficiency: 86 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C
  • Output current: ±625mA
  • Output voltage: 12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 15W
  • Manufacturer's part TEN 15-2422
Output Voltage -12V
Input Voltage Range 18 to 36V
Power Rating 15W
Output Current -625mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot