Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TracoPower TEN 10-1213 Single Output DC DC Converter 10W

Order Code:  

51-6795

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 10-1213 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The TracoPower 10W DC-DC Converter Vin: 9-18VDC to Vout: 15VDC 670mA is a high performance converter in a compact 2" x 1" low profile package with industry standard footprint.

A high efficiency allows a wide operating temperature range of –40°C to +85°C, while a built-in EMI filter meets EN 55022, class A without any external components. Further standard features include over voltage protection and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • Wide 2:1 input range
  • High power density
  • Operating temperature range –40°C to +85°C
  • Indefinite short circuit protection
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022, lass A and FCC, level A without external components Industry standard pinout
  • Shielded metal case with insulated baseplate
  • High reliability, MTBF >1 Mio. h
  • Dimensions 50.8 x 25.4 x 10.2mm (L x W x H)
  • 3-year manufacturer's warranty
  • TEN 10-1213
  • Mounting Style SMD
    Number of Outputs 1
    Output Current Max 670mA
    Output Current Min N/A
    Output Voltage Max 15V
    Output Voltage Min N/A
    Power Rating 10W
    Supply Voltage Range 9 to 18V
    Temperature Range -40 to +85°C

    Reviews


    Be the first to submit a review

    Trustpilot