Christmas Opening Hours and Delivery Dates here

Medline Temperature Controlled Heating Mantle 500ml

Order Code:

52-0455

Brand: Medline MPN: E103N EAN-13: 5060574933338
  • Country of Origin: South Korea
  • View All

Discontinued


The Medline Temperature Controlled Heating Mantle 500ml has Nichrome wire heating elements and woven glass fibre mat mantles.

An important addition to any science laboratory, this high quality heating mantle has been manufactured using only the finest materials, such as the rugged steel construction that can heat up to 450°C.

Overall, a high standard instrument that is a market leader in its field, offering outstanding value.


  • Nichrome wire heating element
  • Steel case construction with chemical-resistant coating
  • Moulded silica powder thermal insulation
  • Temperature range up to 450°C (Max.)
  • Power Supply: 220V AC
Type Heating mantle
Fuel Electricity

Trustpilot