TracoPower TEL 30-4812 30W DC-DC Converter 36 - 75V DC In 12V DC 2500mA Out

Image Representative of Range

TracoPower TEL 30-4812 30W DC-DC Converter 36 - 75V DC In 12V DC 2500mA Out

MPN
TEL 30-4812
Brand
TracoPower
Order Code
57-5122
Qty Unit Price (Ex VAT)
1+ £42.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/07/2026

The TracoPower TEL 30 series of DC-DC converters features a 2:1 input voltage range, a higher degree of efficiency and adjustable output voltage. These converters are ideal for use in communications and network systems among other applications.


  • Efficiency: 88 %
  • Input voltage: 36 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -25 - +71 °C
  • Output current: 2500mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 30W
  • Residual ripple: 100 mV
  • Type: TEL 30 Series
  • Manufacturer's part TEL 30-4812

Approvals: UL, EN, ICE.
Output Voltage 12V DC
Input Voltage Range 36 to 75V
Power Rating 30W
Output Current 2500mA
Mounting Style SMD
Number of Outputs 1
Temperature Range -25 to +70°C

Reviews

Be the first to submit a review

Trustpilot