Christmas Opening Hours and Delivery Dates here
TracoPower TEL 30-4810 30W DC-DC Converter 36 - 75V DC In 3.3V DC 6000mA Out

TracoPower TEL 30-4810 30W DC-DC Converter 36 - 75V DC In 3.3V DC 6000mA Out

Order Code:

57-5120

Brand: TracoPower MPN: TEL 30-4810

Discontinued


The TracoPower TEL 30 series of DC-DC converters features a 2:1 input voltage range, a higher degree of efficiency and adjustable output voltage. These converters are ideal for use in communications and network systems among other applications.


  • Efficiency: 86 %
  • Input voltage: 36 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -25 - +71 °C
  • Output current: 6000mA
  • Output voltage: 3.3V DC
  • Output voltage 1: 3.3V DC
  • Power: 30W
  • Residual ripple: 100 mV
  • Type: TEL 30 Series
  • Manufacturer's part TEL 30-4810

Approvals: UL, EN, ICE.
Output Voltage 3.3V
Input Voltage Range 36 to 75V
Power Rating 30W
Output Current 6000mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -25 to +70°C

Trustpilot