Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEL 30-2410 30W DC-DC Converter 18 - 36V DC In 3.3V DC 6000mA Out

TracoPower TEL 30-2410 30W DC-DC Converter 18 - 36V DC In 3.3V DC 6000mA Out

Order Code:  

57-5117

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEL 30-2410  Copy to clipboard
 Report an error

Discontinued

The TracoPower TEL 30 series of DC-DC converters features a 2:1 input voltage range, a higher degree of efficiency and adjustable output voltage. These converters are ideal for use in communications and network systems among other applications.


  • Efficiency: 86 %
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -25 - +71 °C
  • Output current: 6000mA
  • Output voltage: 3.3V DC
  • Output voltage 1: 3.3V DC
  • Power: 30W
  • Residual ripple: 100 mV
  • Type: TEL 30 Series
  • Manufacturer's part TEL 30-2410

Approvals: UL, EN, ICE.
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 6000mA
Power Rating 30W
Supply Voltage Range 18 to 36V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review