Christmas Opening Hours and Delivery Dates here
TracoPower TEL 15-1223 15W DC-DC Converter 9 - 18V DC In ±15V DC ±500mA Out

Image Representative of Range

TracoPower TEL 15-1223 15W DC-DC Converter 9 - 18V DC In ±15V DC ±500mA Out

Order Code:

57-4984

Brand: TracoPower MPN: TEL 15-1223 EAN-13: 2050000027901
Qty Unit Price (Ex VAT)
1+ £39.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

These DC-DC converters from the TracoPower TEL 15 series offer a wide 2:1input range, high power density and industry-standard pinning.


  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: E/A 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -25 to +71 °C
  • Output current: ±500mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 15W
  • Manufacturer's part TEL 15-1223
Output Voltage -15V
Input Voltage Range 9 to 18V
Power Rating 15W
Output Current -500mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot