Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEL 15-1222 15W DC-DC Converter 9 - 18V DC In ±12V DC ±625mA Out
Image Representative of Range

TracoPower TEL 15-1222 15W DC-DC Converter 9 - 18V DC In ±12V DC ±625mA Out

Order Code:  

57-4983

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEL 15-1222  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
8 available to back OrderBack-order availability date - 03/05/2024

These DC-DC converters from the TracoPower TEL 15 series offer a wide 2:1input range, high power density and industry-standard pinning.


  • Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: E/A 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -25 to +71 °C
  • Output current: ±625mA
  • Output voltage: ±12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 15W
  • Manufacturer's part TEL 15-1222
Mounting Style SMD
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min -625mA
Output Current Max 625mA
Power Rating 15W
Supply Voltage Range 9 to 18V
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review