Raytech's Techno Gel Gum is a polymeric potting compound ideal for insulating and sealing. In suitable applications it gives a degree of protection of IP 68. It sets fast at room temperature and becomes sticky and adhesive. It is ideal for filling and can be re-entered for repair work. The gel is also suitable for anticorrosion protection and is non toxic and safe. It has a high resistance to natural ageing.
The gel is supplied in 2 parts which are mixed immediately prior to use, making it economical in use, as only the required amount needs to be mixed at one time.
- Viscous, opaque light blue fluid with good flowability
- Gel time approx. 10 minutes at 23°C
- Supplied in a divided bottle with beaker and stirrer
- Makes 1 litre of compound
- Raytech type: Techno Gel Gum
| Type |
Gel |
| Colour |
Blue |
| Dispensing Method |
Mix and pour |
| Weight / Volume |
1000g |