Christmas Opening Hours and Delivery Dates here

3M TE-1000-3881-5 Heat Shrink Tubing Assortment Set 2:1

Order Code:

51-2086

Brand: 3M MPN: GTI-BOX1.6-19BK EAN-13: 8712403529263
  • Quickly find another product in this range by Colour:

    Black Blue, brown, green / yellow, red, transparent
Qty Unit Price (Ex VAT)
1+ £103.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

A wide range of heat shrinks in a sturdy box. The partitioned box contains 104 pieces of heat shrink in all the most popular sizes.
The thin walled tubes are ideal to provide protection against mechanical stresses, particularly bending protection and insulating bare wires.
The heat shrink is supplied in black, has a shrink ratio of 2:1 and a high resistance to aging.


  • Application include bare conductor insulation, bundling of cables and wires, phase identification and marking
  • Sturdy box with thin wall in the most common sizes
  • Protection against mechanical Stress, especially anti-kink
  • Supplied in black (Assorted colours of heat shrink in a box (see order code 51-2087))

Supplied in a sturdy see through box with 104 pieces as follows:-

  • 28 x 3.2mm / 1.6mm
  • 23 x 4.8mm / 2.4mm
  • 22 x 6.4mm / 3.2mm
  • 14 x 9.5mm / 4.8mm
  • 9 x 12.7mm / 6.4mm
  • 8 x 19.0mm / 9.5mm

28 x 3.2 mm / 1.6 mm;23 x 4.8 mm / 2.4 mm;22 x 6.4 mm / 3.2 mm;14 x 9.5 mm / 4.8 mm;9 x 12.7 mm / 6.4 mm;8 x 19.0 mm / 9.5 mm
Shrinkage Ratio 2:1
Shrunk Diameter 1.6, 2.4, 3.2, 4.8, 6.4, 9.5mm
Unshrunk Diameter 3.2, 4.8, 6.4, 9.5, 12.7, 19mm
Colour Black
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot