Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order code | Cross-section | Hole diameter | Material | Size |
---|
50-8416 | 2.62 - 6.64mm² | 4.3mm | Copper tin-plated | M4 |
---|
50-8420 | 6.64 - 10.5mm² | 6.7mm | Copper tin-plated | M6 |
---|
50-8421 | 6.70 - 10.5mm² | 8.3mm | Copper tin-plated | M8 |
---|
50-8422 | 6.70 - 10.5mm² | 10.5mm | Copper tin-plated | M10 |
---|
50-8423 | 10.6 - 16.7mm² | 5.2mm | Copper tin-plated | M5 |
---|
50-8425 | 5 -16 (8)mm² | 8.3mm | Copper tin-plated | M8 |
---|
50-8426 | 0.26 - 1.65mm² | 3.0mm | Copper tin-plated | M2.6 |
---|
50-8427 | 0.26 - 1.65mm² | 3.7mm | Copper tin-plated | M3.5 |
---|
50-8428 | 0.26 - 1.65mm² | 5.2mm | Copper tin-plated | M4 |
---|
50-8430 | 0.26 - 1.65mm² | 6.7mm | Copper tin-plated | M6 |
---|
50-8431 | 1.04 - 2.62mm² | 3.7mm | Copper tin-plated | M3.5 |
---|
50-8432 | 1.04 - 2.62mm² | 4.3mm | Copper tin-plated | M4 |
---|
50-8434 | 1.04 - 2.62mm² | 6.7mm | Copper tin-plated | M6 |
---|
50-8435 | 2.62 - 6.64mm² | 3.7mm | Copper tin-plated | M3.5 |
---|
50-8436 | 16.8 - 26.7mm² | 6.7mm | Copper tin-plated | M6 |
---|
50-8437 | 16.8 - 26mm² | 8.3mm | Copper tin-plated | M8 |
---|
50-8438 | 16.8 - 26.7mm² | 10.5mm | Copper tin-plated | M10 |
---|
50-8440 | 26.7 - 42.4mm² | 10.5mm | Copper tin-plated | M10 |
---|
50-8441 | 42.5 - 60.6mm² | 8.3mm | Copper tin-plated | M8 |
---|
50-8442 | 5 -60 (6)mm² | 10.5mm | Copper tin-plated | M10 |
---|
50-8443 | 42.5 - 60.5mm² | 13.0mm | Copper tin-plated | M12 |
---|
*Question functionality currently disabled