Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 928948-2 250 Fastin-Faston Crimp Tab .8 x 6.3mm Tin 17-13AWG

TE 928948-2 250 Fastin-Faston Crimp Tab .8 x 6.3mm Tin 17-13AWG

Order Code:  

63-7133

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 928948-2  Copy to clipboard
 Report an error

Discontinued

TE Connectivity Fastin-Faston tab crimp from their 250 series.


  • Product type: Crimp Tab
  • Packaging quantity: 1
  • Blade thickness: 0.8mm
  • Mftrs part no. 928948-2
Blade Thickness 0.8mm
Blade Width 6.35mm
Connector Length N/A
Gender Male
Type Crimp tab
Wire Gauge 17 to 13AWG

Reviews


Be the first to submit a review