Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 928931-2 Fastin-Faston Male Crimp Tab Pre-Tin
Image Representative of Range

TE 928931-2 Fastin-Faston Male Crimp Tab Pre-Tin

Order Code:  

63-7091

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 928931-2  Copy to clipboard
  • Quickly find another product in this range by Wire Gauge:

    17 to 13AWG 20 to 17AWG
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.204

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
720 available to back OrderBack-order availability date - 03/05/2024

TE Connectivity Fastin-Faston crimp tabs.


  • Product type: Crimp Tab
  • Connector type: Tab
  • Applies to: Wire/Cable
  • Contact plating: Pre-Tin
  • Contact plating thickness: 1 µm [ 39.37 µin ]
  • Contact base material: CuZn
  • Contact current rating (A): 25
  • Wire/cable type: Discrete Wire
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 1.4 to 2.3mm [.055 to.0905 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .5 - 1mm², 20 - 17 AWG
  • Contact design: FASTIN-FASTON
  • Contact classification: Power
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 928931-2
Blade Thickness N/A
Blade Width 2.79mm
Connector Length N/A
Gender Male
Type Crimp tab
Wire Gauge 20 to 17AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review