Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 925324-2 Fastin-Faston Crimp Housing 1P Natural

TE 925324-2 Fastin-Faston Crimp Housing 1P Natural

Order Code:  

63-7113

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 925324-2  Copy to clipboard
 Report an error

Discontinued

TE Connectivity Fastin-Faston single row crimp housings.


  • Product type: Terminal Housing
  • Connector type: Plug
  • Colour: Natural
  • Length: 24.1mm (.95 in )
  • Number of positions per row: 1
  • Housing material: Polyamide 6.6
  • Terminal shape: Receptacle
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 925324-2
Number of Pins 1
Number of Rows 1
Pitch 6.3mm
Type Fastin-faston

Reviews


Be the first to submit a review