Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 925068 250 Faston Insulation Sleeve 1P Natural

Order Code:  

63-7155

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 925068  Copy to clipboard
 Report an error

Discontinued

These Faston covers from TE Connectivity are fro 6.35mm straight contacts.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: Natural
  • Length: 23.5mm (.93 in )
  • Number of positions per row: 1
  • Housing material: Polyamide 6.6
  • UL flammability rating: UL94 V-2
  • Insulation diameter: 5mm (.197 in )
  • Terminal shape: Receptacle
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 925068

Slide on from Front.
Blade Thickness N/A
Blade Width N/A
Connector Length 23.5mm
Gender N/A
Type Cover / sleeve
Wire Gauge N/A

Reviews


Be the first to submit a review