Christmas Opening Hours and Delivery Dates here

TE 6-160449-5 250 Fastin-Faston Crimp Receptacle .8mm Tin 17-13AWG

Order Code:

63-7129

Brand: TE Connectivity MPN: 6-160449-5
  • Quickly find another product in this range by Maximum Wire Size AWG:

    17 to 13AWG 20 to 15AWG
Qty Unit Price (Ex VAT)
50+ £0.156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,627 available to back orderBack-order availability date - 14/01/2026

TE Connectivity's 6-160449-5 is a faston connector designed for female unshrouded terminations.

It supports wire sizes ranging from 1.0 to 2.5mm², ensuring versatile usage.

The connector is commonly applied in automotive and industrial equipment for efficient electrical connections.

Its robust construction enhances durability in demanding environments.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Length: 19.2mm [.755 in ]
  • Width: 6.35mm [.25 in ]
  • Height: .32mm
  • Contact plating: Tin
  • UL flammability rating: UL94 V-2
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 17 - 13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 3.05 - 4.06mm [.12 -.16 in ]
  • Terminal orientation: Straight
  • Mating retention type: Locking Lance
  • Material thickness: .32mm [.013 in ]
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 250
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 6-160449-5

Without Dimple.

Gender Female
Type Quick Disconnects
Maximum Wire Size AWG 17 to 13AWG
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 19.2mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot