TE Connectivity 5161390-8 is a DIP switch featuring 8 positions and SPST configuration with a 2.54 mm pitch.
It is designed for reliable signal control in electronic circuits.
Typical applications include setting configurations in computers and industrial equipment.
The compact size allows for easy integration into compact PCBs.
- Product type: Switch
- Colour: Natural
- Length: 3.2mm (.1259 in )
- Height: 8.5mm (.334 in )
- Number of positions per row: 8
- Row-to-row spacing: 2.54mm (.1 in )
- Contact plating: Tin
- Contact base material: Phosphor Bronze
- Housing material: Nylon GF
- UL flammability rating: UL94 V-0
- Mounting orientation: Vertical/180°
- Solder tail contact plating material: Tin
- Termination post length: 3.2mm (.1259 in )
- Actuator style: Slide
- Switch type: DIP
- Configuration (pole-throw): Single Pole - Single Throw
- Actuator colour: Red
- Number of switches: 8
- Operating temperature range: -25 to +70°C
- Packaging quantity: 1
- Mftrs part no. 5161390-8
Soldering in "off" position only
| Type |
DIP & SIP Switches |
| Circuit |
SPST |
| Number of Positions |
8 |
| Current Rating |
25mA |
| Voltage Rating |
24VDC |
| Actuator Type |
Slide (Standard) |
| Pitch |
2.54mm |
| Actuator Material |
Polyester |
| Body Material |
Nylon, Glass, Polyamide |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
25mA |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Contact Post Length |
0.1259inch |
| DC Rated Voltage |
50v |
| Depth |
9.9mm |
| Electrical Life |
2000Cycles |
| Flammability Rating |
UL94 V-0 |
| Height |
0.334inch |
| Housing colour |
Natural |
| Length |
0.899inch |
| Maximum Operating Temperature |
70°C |
| Mechanical Life |
2000Cycles |
| Minimum Operating Temperature |
-25°C |
| Mount |
Through Hole |
| Number of Circuits |
8 |
| Number of switches |
8 |
| Operating Temperature Range |
-25 – 70 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
250 |
| PCB Contact Termination Area Plating Material |
Tin |
| Product Height |
.334 |
| Product Length |
.899 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
DIP |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.126 |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
No |
| Width |
9.9mm |