TE 5161390-1 DIP Switch Through Hole 3.2mm Tin 1P Natural

Image Representative of Range

TE 5161390-1 DIP Switch Through Hole 3.2mm Tin 1P Natural

MPN
5161390-1
Order Code
63-5166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
300+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 14,779 in stock

These DIP switches from TE Connectivity feature red actuators in a white body. The switches are rated to UL94 V0 for flammability.


  • Colour: Natural
  • Length: 3.2mm (.1259 in )
  • Height: 8.5mm (.334 in )
  • Number of positions per row: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Contact rating: 25m @50V DC
  • Housing material: Nylon GF
  • Mounting orientation: Vertical/180°
  • Solder tail contact plating material: Tin
  • Termination post length: 3.2mm (.1259 in )
  • Actuator style: Slide
  • Switch type: DIP
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: Red
  • Number of switches: 1
  • Operating temperature range: -25 to +70°C
  • Mftrs part no. 5161390-1

Soldering in "off" position only
Type DIP & SIP Switches
Number of Positions 1
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Actuator Material Polyester
Contact Base Material Phosphor Bronze
Contact Current Rating 25mA
Contact Material Bronze
Contact Plating Tin
Contact Post Length 0.1259inch
DC Rated Voltage 50v
Depth 9.9mm
Flammability Rating UL94 V-0
Height 8.5mm (.334 in )
Housing colour Natural
Lead Length 3.19786mm
Length 3.2mm (.1259 in )
Max Voltage Rating (DC) 50v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Through Hole
Number of Circuits 1
Number of switches 1
Operating Temperature Range -25 – 70
Operating Voltage 50
Orientation Straight
Package Quantity 2000
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Tin
Product Height .334
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Switch Type DIP
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .126
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable No
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot