Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 5-160667-2 Fastin-Faston Crimp Receptacle Tin

Order Code:  

63-7128

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 5-160667-2  Copy to clipboard
  • Quickly find another product in this range by Wire Gauge:

    17 to 13AWG 20 to 15.5AWG
 Report an error
Qty Unit Price (Ex VAT)
250+ £0.367

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
14,277 available to back OrderBack-order availability date - 02/05/2024

TE Connectivity Fastin-Faston crimp receptacles.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Length: 20.3mm
  • Contact plating: Tin
  • Contact base material: Brass
  • Packaging quantity: 1
  • Mftrs part no. 5-160667-2
Blade Thickness N/A
Blade Width 6.35mm
Connector Length 20.3mm
Gender Female
Type Crimp receptacle
Wire Gauge 20 to 15.5AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review