Christmas Opening Hours and Delivery Dates here

TE 5-160493-2 187 Faston Crimp Receptacle Tin 20-15AWG

Order Code:

63-7143

Brand: TE Connectivity MPN: 5-160493-2
Qty Unit Price (Ex VAT)
1000+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 06/01/2026

TE Connectivity Faston crimp receptacle from their 187 series. This item features a standard insertion force.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Length: 16mm [.629 in ]
  • Width: 4.75mm [.187 in ]
  • Contact plating: Tin
  • Wire/cable type: Stranded
  • Wire size (AWG): 20-15
  • Wire size (mm²): .5 - 1.5
  • Insulation diameter: 3.8mm
  • Insulated: No
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Packaging quantity: 1
  • Mftrs part no. 5-160493-2
Gender Female
Type Quick Disconnects
Maximum Wire Size AWG 20 to 15AWG
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 4.75mm
Overall Length 16mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot