Christmas Opening Hours and Delivery Dates here
TE 4-520448-2 250 Receptacle Ins. Brass/Tin 6.35 x 0.8mm 12-10AWG Yellow

Image Representative of Range

TE 4-520448-2 250 Receptacle Ins. Brass/Tin 6.35 x 0.8mm 12-10AWG Yellow

Order Code:

63-5537

Brand: TE Connectivity MPN: 4-520448-2
Qty Unit Price (Ex VAT)
20+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,185 available to back orderBack-order availability date - 13/01/2026

TE Connectivity insulated Faston crimp receptacle from their Ultra-Fast 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Yellow
  • Length: 23.791mm [.935 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • UL flammability rating: UL94 V-2
  • Agency/standard: UL Listed
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3.31 - 5.26
  • Insulation diameter: 8.13mm [.32 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Fully insulated: Yes
  • Wire stop: Yes
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 4-520448-2
Colour Yellow
Gender Female
Type Quick Disconnects
Maximum Wire Size mm2 3.31 to 5.26mm²
Maximum Wire Size AWG 12 to 10AWG
Insulated Yes, Full
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 23.7mm
Terminal Type Crimp Receptacle, Ultra-Fast
Termination Crimp
Thickness 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot