Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 42241-2 250 Fastin-Faston Crimp Tab .8mm x 6.3 Tin 18-14AWG

Order Code:  

63-7131

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 42241-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1000+ £0.197

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Standard factory lead time 7 days
17,687 available to back OrderBack-order availability date - 03/05/2024

TE Connectivity Fastin-Faston crimp tab from their 250 series. This is suitable for 18-14 AWG wire.


  • Product type: Crimp Tab
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Length: 29.18mm [ 1.149 in ]
  • Width: 6.35mm [.25 in ]
  • Height: 1.4mm [.055 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 18 - 14
  • Wire size (mm²): .8 - 2
  • Insulation diameter: 3.05 - 4.06mm [.12 -.16 in ]
  • Terminal orientation: Straight
  • Mating retention type: Locking Lance
  • Material thickness: .38mm [.015 in ]
  • Insulated wire support: Yes
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Connection capacity: Single
  • Housing type: Multiple
  • Packaging quantity: 1
  • Mftrs part no. 42241-2

Without Locking Hole.

Blade Thickness 0.8mm
Blade Width 6.35mm
Connector Length 29.18mm
Gender Male
Type Crimp tab
Wire Gauge 18 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review