Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 36957 Solistrand Butt Splice Tin 1/0AWG

Order Code:  

63-7271

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 36957  Copy to clipboard
  • Quickly find another product in this range by Wire Gauge:

    1/0AWG 2AWG
 Report an error
Qty Unit Price (Ex VAT)
10+ £7.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
75 available to back OrderBack-order availability date - 25/04/2024

These butt splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 1/0
  • Wire size (mm²): 41 - 60
  • Material thickness: 1.85mm [.073 in ]
  • Wire size (CMA): 83700 - 119500
  • Weight per piece (g): .143
  • Barrel inside diameter: 11.27mm [.444 in ]
  • Splice material: Copper
  • Splice type: Butt Splice
  • Outside diameter: 15.58mm [.613 in ]
  • Packaging quantity: 1
  • Mftrs part no. 36957
Type Butt splice
Insulation Material N/A
Colour N/A
Wire Gauge 1/0AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review