Christmas Opening Hours and Delivery Dates here
TE 36922 Solistrand Terminal Ring M8 Stud Tin 2-0AWG

TE 36922 Solistrand Terminal Ring M8 Stud Tin 2-0AWG

Order Code:

63-5697

Brand: TE Connectivity MPN: 36922

Discontinued


The TE Connectivity 36922 Terminal Lug is a robust electrical connector suitable for heavy-duty applications.

It is designed with high-quality materials to ensure reliable conductivity and durability.

This terminal lug is ideal for secure connections in industrial and automotive environments.

The Solis R 2/0 5/16 variant is specifically used for cable terminations requiring a high current capacity.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 51.56mm [ 2.03 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 2/0
  • Wire size (mm²): 60.6 - 76.3
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2.03mm [.083 in ]
  • Shape code: RING-049
  • Wire size (CMA): 119500 - 150500
  • Stud diameter: 8.33mm [.328 in ]
  • Stud size: M8, 5/16
  • Weight per piece (g): 30.539
  • Tongue thickness: 2.03mm [.08in]
  • Barrel inside diameter: 12.8mm [.504 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 12.8mm [.504 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 36922
Maximum Wire Size (mm2) 2/0AWG
Connector Length 51.56mm
Type Ring Terminals

Trustpilot