Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 3-520412-2 187 Faston Crimp Receptacle Ultra-Fast Plus Ins .8mm 16-14AWG Blue
Image Representative of Range

TE 3-520412-2 187 Faston Crimp Receptacle Ultra-Fast Plus Ins .8mm 16-14AWG Blue

Order Code:  

63-5546

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 3-520412-2  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
400+ £0.282

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Standard factory lead time 7 days
20,383 available to back OrderBack-order availability date - 26/04/2024

TE Connectivity insulated Faston crimp flag receptacle from their Ultra-Fast Plus187 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Blue
  • Length: 21.755mm [.855 in ]
  • Width: 4.75mm [.187 in ]
  • Contact plating: Tin
  • UL flammability rating: UL94 V-2
  • Agency/standard: UL Listed
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.31 - 2.08
  • Insulation diameter: 2.29 - 4.06mm [.09 -.16 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Fully insulated: Yes
  • Wire stop: Yes
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 3-520412-2
Type Straight
Gender Female
Insulation Material Nylon
Colour Blue
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Insulation Type Full
Blade Width 4.75mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length 21.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review