Christmas Opening Hours and Delivery Dates here
TE 3-520133-2 250 Faston Crimp Receptacle Ultra-Fast Flag Ins. Tin 16-14AWG Blue

Image Representative of Range

TE 3-520133-2 250 Faston Crimp Receptacle Ultra-Fast Flag Ins. Tin 16-14AWG Blue

Order Code:

63-5542

Brand: TE Connectivity MPN: 3-520133-2
Qty Unit Price (Ex VAT)
1000+ £0.256
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 06/01/2026

TE Connectivity insulated Faston flag crimp receptacle from their Ultra-Fast 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: Tab-Lok
  • Colour: Blue
  • Length: 14.73mm [.58 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • UL flammability rating: UL94 V-2
  • Agency/standard: UL Listed
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.31 - 2.08
  • Insulation diameter: 4.7mm [.185 in ]
  • Insulated: Yes
  • Terminal orientation: Flag
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect Pin
  • Fully insulated: Yes
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 3-520133-2
Colour Blue
Gender Female
Type Quick Disconnects
Maximum Wire Size mm2 1.31 to 2.08mm²
Maximum Wire Size AWG 16 to 14AWG
Insulated Yes, Full
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 14.7mm
Terminal Type Crimp Flag Receptacle, Ultra-Fast
Termination Crimp
Thickness 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot