Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 35187 Solistrand Parallel Splice Tin 2AWG
Image Representative of Range

TE 35187 Solistrand Parallel Splice Tin 2AWG

Order Code:  

63-7280

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 35187  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
500 available to back OrderBack-order availability date - 03/05/2024

These parallel splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 2
  • Wire size (mm²): 34 - 35
  • Material thickness: 1.85mm [.073 in ]
  • Wire size (CMA): 52600 - 83700
  • Weight per piece (g): 11.416
  • Barrel inside diameter: 9.39mm [.37 in ]
  • Splice material: Copper
  • Splice type: Parallel Splice
  • Serrated: Yes
  • Outside diameter: 13.7mm [.539 in ]
  • Packaging quantity: 1
  • Mftrs part no. 35187
Type Parallel splice
Insulation Material N/A
Colour N/A
Wire Gauge 2AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review