Christmas Opening Hours and Delivery Dates here

TE 34322 Solistrand Butt Splice Standard Tin 6AWG

Order Code:

63-7268

Brand: TE Connectivity MPN: 34322
  • Quickly find another product in this range by Wire Gauge AWG:

    12-10AWG 16 to 14AWG 22 to 16AWG 4AWG 6AWG
Qty Unit Price (Ex VAT)
75+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack-order availability date - 06/01/2026

These butt splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 6
  • Wire size (mm²): 13 - 15
  • Material thickness: 1.52mm [.06 in ]
  • Wire size (CMA): 20800 - 33100
  • Weight per piece (g): 7.706
  • Barrel inside diameter: 5.89mm [.232 in ]
  • Splice material: Copper
  • Splice type: Butt Splice
  • Outside diameter: 9.37mm [.369 in ]
  • Packaging quantity: 1
  • Mftrs part no. 34322
Type Butt splice
Wire Gauge AWG 6AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot