Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 34320 Solistrand Parallel Splice Tin 4AWG
Image Representative of Range

TE 34320 Solistrand Parallel Splice Tin 4AWG

Order Code:  

63-7279

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 34320  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £1.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
1,513 available to back OrderBack-order availability date - 23/04/2024

These parallel splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 4
  • Wire size (mm²): 21
  • Material thickness: 1.85mm [.073 in ]
  • Wire size (CMA): 33100 - 52600
  • Barrel inside diameter: 7.52mm [.296 in ]
  • Splice material: Copper
  • Splice type: Parallel Splice
  • Serrated: Yes
  • Outside diameter: 11.76mm [.463 in ]
  • Packaging quantity: 1
  • Mftrs part no. 34320
Type Parallel splice
Insulation Material N/A
Colour N/A
Wire Gauge 4AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review