Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 34143 Plasti-grip Terminal Ring M2.5 Stud Tin 22AWG Red

TE 34143 Plasti-grip Terminal Ring M2.5 Stud Tin 22AWG Red

Order Code:  

63-3134

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 34143  Copy to clipboard
 Report an error

Discontinued

These insulated ring terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M2 to M10 studs.


  • Colour: Red
  • Length: 20.55mm [.809 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 2.67 - 3.56mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-043
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 3.02mm [.119 in ]
  • Stud size: M2.5, #4
  • Sleeve material: PVC
  • Tongue thickness: .84mm [.033in]
  • Number of holes: 1
  • Insulation type: Pre-Insulated
  • Insulation sleeve colour: Red
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 34143
Insulation Material PVC
Colour Red
Wire Gauge 22AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 20.55mm

Reviews


Be the first to submit a review