Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 34137 Solistrand Parallel Splice Tin 16-14AWG
Image Representative of Range

TE 34137 Solistrand Parallel Splice Tin 16-14AWG

Order Code:  

63-7275

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 34137  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2000+ £0.099

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Standard factory lead time 7 days
18,482 available to back OrderBack-order availability date - 02/05/2024

These parallel splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Length: 7.65mm
  • Contact plating: Tin
  • Wire/cable type: Solid or Stranded
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.25 - 2
  • Material thickness: .84mm [.033 in ]
  • Wire size (CMA): 2050 - 5180
  • Weight per piece (g): .525
  • Barrel inside diameter: 2.16mm [.085 in ]
  • Splice material: Copper
  • Splice type: Parallel Splice
  • Serrated: Yes
  • Barrel inside diameter (min) (in): .085
  • Outside diameter: 4.19mm [.165 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 34137
Type Parallel splice
Insulation Material N/A
Colour N/A
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 7.65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review