Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 34118 Solistrand Terminal Spade M5 Stud Tin 22AWG

Order Code:  

63-7289

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 34118  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
400+ £0.246

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Standard factory lead time 11 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

These spade terminals from TE Connectivity are from their Solistrand range and are suitable for use with M3.5 to M5 studs.


  • Product type: Crimp Terminal
  • Connector type: Spade
  • Length: 17.4mm [.685 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.0311 in ]
  • Shape code: SPADE-023
  • Wire size (CMA): 509 - 3260
  • Stud diameter: 5mm [.197 in ]
  • Stud size: M5, #10
  • Barrel inside diameter: 1.55mm [.061 in ]
  • Barrel inside diameter (min): 1.55mm [.061 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 34118
Type Spade terminal
Insulation Material N/A
Colour N/A
Wire Gauge 22AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 17.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review