Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 32510 PIDG Terminal Spade Flanged M4 Stud Tin 12-10AWG Yellow

Order Code:  

63-7183

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 32510  Copy to clipboard
 Report an error

Discontinued

These insulated flanged spade terminals from TE Connectivity are colour coded and suitable for M3.5 to M5 studs.


  • Colour: Yellow
  • Length: 25.83mm [ 1.017 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Insulation diameter: 5.84mm [.23 in ]
  • Insulated: Yes
  • Terminal orientation: Flanged, Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-024
  • Wire size (CMA): 5180 - 13100
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.17mm [.164 in ]
  • Stud size: M4, #8
  • Sleeve material: Nylon
  • Tongue thickness: 1.07mm [.042in]
  • Insulation type: Pre-Insulated
  • Packaging quantity: 1
  • Mftrs part no. 32510
Type Flanged spade terminal
Insulation Material Nylon
Colour Yellow
Wire Gauge 12-10AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 25.83mm

Reviews


Be the first to submit a review