Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 32498 PIDG Terminal Spade Flanged M4 Stud Tin 22-16AWG Red

Order Code:  

63-7173

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 32498  Copy to clipboard
 Report an error

Discontinued

These insulated flanged spade terminals from TE Connectivity are colour coded and suitable for M3.5 to M5 studs.


  • Colour: Red
  • Length: 21.1mm [.83 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 3.56mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Flanged, Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-024
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.17mm [.164 in ]
  • Stud size: M4, #8
  • Sleeve material: Nylon
  • Tongue thickness: .84mm [.033in]
  • Insulation type: Pre-Insulated
  • Packaging quantity: 1
  • Mftrs part no. 32498
Type Flanged spade terminal
Insulation Material Nylon
Colour Red
Wire Gauge 22AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 21.1mm

Reviews


Be the first to submit a review