Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow

Order Code:  

63-7168

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 323011  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
200+ £0.432

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 11 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

These insulated slotted ring terminals from TE Connectivity are colour coded and suitable for M3.5 studs.


  • Colour: Yellow
  • Length: 18.26mm [.7189 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .1 -.41
  • Insulation diameter: 1.27 - 2.08mm [.05 -.08 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: Slotted Ring-001
  • Wire size (CMA): 202 - 810
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 3.68mm [.145 in ]
  • Stud size: M3.5, #6
  • Weight per piece (g): .294
  • Sleeve material: Nylon
  • Tongue thickness: .5mm [.0197in]
  • Insulation type: Pre-Insulated
  • Packaging quantity: 1
  • Mftrs part no. 323011
Insulation Material Nylon
Colour Yellow
Wire Gauge 26 to 22AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 18.26mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review