Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE 322994 Plasti-grip Terminal Spade M3.5 Stud Tin 16-14AWG Blue

Order Code:  

63-3126

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 322994  Copy to clipboard
 Report an error

Discontinued

These insulated spade terminals are from the TE Connectivity Plasti-grip range and are colour coded. They are suitable for use with M3.5 studs and measure 21.8mm long.


  • Colour: Blue
  • Length: 19.43mm [.765 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 2.67 - 3.68mm [.105 -.145 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-021
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 600
  • Stud diameter: 3.68mm [.145 in ]
  • Stud size: M3.5, #6
  • Weight per piece (g): .735
  • Sleeve material: PVC
  • Tongue thickness: .79mm [.031in]
  • Insulation sleeve colour: Blue
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 322994
Type Spade terminal
Insulation Material PVC
Colour Blue
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry N/A
Inside Diameter N/A
Outside Diameter N/A
Connector Length 19.43mm

Reviews


Be the first to submit a review