Christmas Opening Hours and Delivery Dates here
TE 321271 Solistrand Terminal Ring M8 Stud Tin 4-0AWG

Image Representative of Range

TE 321271 Solistrand Terminal Ring M8 Stud Tin 4-0AWG

Order Code:

63-5703

Brand: TE Connectivity MPN: 321271
Qty Unit Price (Ex VAT)
10+ £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/01/2026

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 64.44mm [ 2.532 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 4/0
  • Wire size (mm²): 96.3 - 117
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2.67mm [.105 in ]
  • Shape code: RING-051
  • Wire size (CMA): 190000 - 231100
  • Stud diameter: 8.33mm [.328 in ]
  • Stud size: M8, 5/16
  • Weight per piece (g): 56.73
  • Tongue thickness: 2.67mm [.105in]
  • Barrel inside diameter: 16.13mm [.634 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 16.13mm [.635 in ]
  • Class: 2
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 321271
Insulated Uninsulated
Stud Size 8mm
Maximimum Wire Gauge (AWG) 4/0AWG
Mounting Type Wire Mount
Overall Length 64.44mm
Terminal Type Ring Terminal Connector
Termination Crimp
Type Ring Terminals

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot