Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE 1-967059-1 Junior Power Timer Crimp Housing 1 x 4P Black
Image Representative of Range

TE 1-967059-1 Junior Power Timer Crimp Housing 1 x 4P Black

Order Code:  

63-7487

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1-967059-1  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    2 4
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
740 available to back OrderBack-order availability date - 03/05/2024

TE Connectivity single row crimp housing from their Junior Power Timer (JPT) range.


  • Product type: Socket Housing
  • Colour: Black
  • Length: 36.7mm ( 1.445 in )
  • Width: 2.8mm (.11 in )
  • Height: 19mm (.748 in )
  • Number of positions per row: 4
  • Number of rows: 1
  • Housing material: PBT GF
  • UL flammability rating: UL94 HB
  • Operating voltage (VDC): 14
  • Contact layout: Inline
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Cable exit angle: 180°
  • Sealed: Yes
  • Nominal voltage (V): 12
  • Operating temperature range: -40 to +120 °C ( -40 to +248 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-967059-1
Number of Pins 4
Number of Rows 1
Pitch 5mm
Type Junior power timer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review