TE 1825057-1 ADE DIP Switch Through Hole Gold 2P Black

MPN
1825057-1
Order Code
63-5175
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
300+ £0.634
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 3,900 in stock

TE Connectivity's 1825057-1 is a through-hole DIP switch featuring SPST configuration with 2 positions.

This slide switch offers reliable switching and ease of use, suitable for various electronic applications.

It is optimal for circuit board configurations and customisable settings.

Typical applications include settings adjustments in consumer electronics and industrial equipment.


  • Product type: Switch
  • Colour: Black
  • Length: 4mm (.157 in )
  • Height: 3.5mm (.138 in )
  • Number of positions per row: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Gold Flash
  • Contact base material: Copper Alloy
  • Housing material: Polyphenylene Sulfide (PPS)
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 1
  • Solder tail contact plating material: Gold over Nickel
  • Termination post length: 4mm (.157 in )
  • Actuator style: Extended, Slide
  • Switch type: DIP
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: White
  • Number of switches: 2
  • Voltage rating (VDC): 5
  • Auto-insertable: Yes
  • Operating temperature range: -30 to +85°C
  • Packaging quantity: 1
  • Mftrs part no. 1825057-1
Type DIP & SIP Switches
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 2.54mm
Actuator Length 0.99mm
Actuator Material Polyamide
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 4mm
Contact Underplating Material Nickel
DC Rated Voltage 5v
Depth 7.49mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 3.5mm (.138 in )
Housing colour Black
Lead Length 4mm
Length 7.06mm
Max Current Rating 100mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 2
Number of pins 2
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 60
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 60
PCB Contact Termination Area Plating Material Gold
Product Height .138
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series ADE
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .157
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot